
The HCNR200-550E optocoupler has a current transfer ratio of 0.75% and a maximum input current of 25mA. It operates over a temperature range of -55°C to 100°C and has a maximum power dissipation of 60mW. The device is packaged in a surface mount DIP-8 package and is RoHS compliant. It features a 5kV isolation voltage and a maximum output voltage of 15V.
Broadcom HCNR200-550E technical specifications.
| Package/Case | SMD/SMT |
| Current Transfer Ratio | 0.75% |
| Forward Current | 20mA |
| Input Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Max Input Current | 25mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 60mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Voltage | 15V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Power Dissipation | 60mW |
| Reverse Breakdown Voltage | 2.5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCNR200-550E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
