
DIP-8 packaged optoelectronic device featuring 5kV isolation voltage and a 0.72% current transfer ratio. Designed for through-hole mounting, this single-channel device operates with a 20mA input current and a 25mA maximum input current. It offers a 2.5V reverse breakdown voltage and a 15V output voltage, with a maximum power dissipation of 60mW. RoHS compliant and lead-free, this component operates across a temperature range of -55°C to 85°C.
Broadcom HCNR201-050E technical specifications.
| Package/Case | DIP |
| Current Transfer Ratio | 0.72% |
| Forward Current | 25mA |
| Input Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Max Input Current | 25mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 60mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Optoelectronic Device Type | OPTOELECTRONIC DEVICE |
| Output Voltage | 15V |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Power Dissipation | 60mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 2.5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCNR201-050E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
