
The HCNR201-500 is a single-channel optocoupler with a forward current of 25mA and a maximum power dissipation of 60mW. It has an isolation voltage of 5kV and operates over a temperature range of -55°C to 100°C. The device is packaged in a surface-mount SMD/SMT package and is available in quantities of 750 per reel. The HCNR201-500 is not RoHS compliant and contains lead.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Current Transfer Ratio | 0.72% |
| Forward Current | 25mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Lead Free | Contains Lead |
| Max Input Current | 25mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 60mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Power Dissipation | 60mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 2.5V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
