
Surface mount optoelectronic device featuring 5kV isolation voltage and a 0.72% current transfer ratio. This DIP-8 packaged component operates with a 20mA input current and a 25mA forward current, supporting DC input type. It offers a wide operating temperature range from -55°C to 100°C and a maximum power dissipation of 60mW. The device is RoHS compliant and packaged on tape and reel.
Broadcom HCNR201-500E technical specifications.
| Package/Case | SMD/SMT |
| Current Transfer Ratio | 0.72% |
| Forward Current | 25mA |
| Input Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Max Input Current | 25mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 60mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Voltage | 15V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 60mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 2.5V |
| Reverse Voltage (DC) | 2.5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCNR201-500E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
