The HCPL-0872-500 is a dual SCI interface IC with a package quantity of 1000 units per reel. It is a surface mount device with a SOIC package. The IC operates over a temperature range of -40°C to 85°C and has a supply voltage range of 4.5V to 5.5V. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Interface | SCI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |