Broadcom HCPL-0900-500 technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Isolated Power | No |
| Isolation Voltage | 2.5kV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| Propagation Delay | 15ns |
| Pulse Width Distortion (PWD) | 3ns |
| RoHS Compliant | No |
| Supply Current | 4mA |
| Turn-On Delay Time | 18ns |
| Type | General Purpose |
| RoHS | Not Compliant |
Download the complete datasheet for Broadcom HCPL-0900-500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
