
General purpose analog circuit featuring one unidirectional channel. This integrated circuit operates with a 5V supply voltage, supporting up to 5.5V. It offers 2.5kV isolation voltage and a maximum operating temperature of 100°C. The component is housed in an 8-pin SOIC package, with a propagation delay of 15ns and a turn-on delay time of 18ns. This lead-free, RoHS compliant device is supplied on tape and reel.
Broadcom HCPL-0900-500E technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Isolated Power | No |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 1 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| Propagation Delay | 15ns |
| Pulse Width Distortion (PWD) | 3ns |
| RoHS Compliant | Yes |
| Supply Current | 4mA |
| Turn-On Delay Time | 18ns |
| Type | General Purpose |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-0900-500E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
