Sign in to ask questions about the Broadcom HCPL-090J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HCPL-090J technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 100Mbps |
| Input Current | 10A |
| Isolated Power | No |
| Isolation Voltage | 2.5kV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Number of Channels | 4 |
| Operating Supply Voltage | 5.5V |
| Output Current | 10mA |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 150mW |
| Propagation Delay | 15ns |
| Pulse Width Distortion (PWD) | 3ns |
| RoHS Compliant | No |
| Supply Current | 8mA |
| Turn-On Delay Time | 18ns |
| Type | General Purpose |
| RoHS | Not Compliant |
Download the complete datasheet for Broadcom HCPL-090J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
