
General purpose analog circuit, featuring 4 unidirectional channels and a single function. Operates within a 3V to 5.5V supply voltage range, with a maximum operating temperature of 100°C and a minimum of -40°C. Offers 2.5kV isolation voltage and a propagation delay of 15ns. Packaged in a 16-pin SOIC (PDSO16) format, supplied on tape and reel.
Sign in to ask questions about the Broadcom HCPL-090J-500E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HCPL-090J-500E technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Input Current | 12mA |
| Isolated Power | No |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Channels | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| Propagation Delay | 15ns |
| Pulse Width Distortion (PWD) | 3ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 8mA |
| Turn-On Delay Time | 18ns |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-090J-500E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
