
Four-channel unidirectional logic circuit, CMOS technology, 100Mbps data rate, 15ns propagation delay, and 18ns turn-on delay. Features 2.5kV isolation voltage, operates from a 5.5V supply, with a 4mA supply current. Packaged in a 16-lead SOIC surface mount package, measuring 9.999mm in length and 3.988mm in width, with a depth of 1.27mm. Suitable for applications requiring high-speed signal isolation within a -40°C to 100°C operating temperature range.
Broadcom HCPL-091J technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 100Mbps |
| Depth | 1.27mm |
| Isolated Power | No |
| Isolation Voltage | 2.5kV |
| Lead Free | Contains Lead |
| Length | 9.999mm |
| Max Input Current | 10uA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 150mW |
| Propagation Delay | 15ns |
| Pulse Width Distortion (PWD) | 3ns |
| RoHS Compliant | No |
| Supply Current | 4mA |
| Turn-On Delay Time | 18ns |
| Type | General Purpose |
| Width | 3.988mm |
| RoHS | Not Compliant |
Download the complete datasheet for Broadcom HCPL-091J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
