
Four-channel unidirectional digital isolator, operating at 110MBd with a 100Mbps data rate and 15ns propagation delay. Features 2.5kV isolation voltage, 7.5V collector emitter breakdown voltage, and a 3ns pulse width distortion. This surface mount SOIC package operates from 3V to 5.5V supply voltage, with a maximum power dissipation of 150mW. Compliant with RoHS standards and UL/VDE approvals.
Sign in to ask questions about the Broadcom HCPL-091J-000E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HCPL-091J-000E technical specifications.
| Approvals | UL, VDE |
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Collector Emitter Breakdown Voltage | 7.5V |
| Data Rate | 100Mbps |
| Depth | 1.27mm |
| Input Current | 6mA |
| Isolated Power | No |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Length | 9.999mm |
| Max Input Current | 10uA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 15ns |
| Pulse Width Distortion (PWD) | 3ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Turn-On Delay Time | 10ns |
| Type | General Purpose |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-091J-000E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
