
Four-channel general-purpose analog circuit, featuring unidirectional channels and a 15ns propagation delay. This CMOS integrated circuit operates with a 5.5V supply voltage and has a supply current of 4mA. It offers 2.5kV isolation voltage and a maximum operating temperature of 100°C. Packaged in a 16-pin SOIC (PDSO16) on tape and reel, this lead-free and RoHS compliant component is suitable for demanding applications.
Broadcom HCPL-091J-500E technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Isolated Power | No |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 4 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| Propagation Delay | 15ns |
| Pulse Width Distortion (PWD) | 3ns |
| RoHS Compliant | Yes |
| Supply Current | 4mA |
| Turn-On Delay Time | 18ns |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-091J-500E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
