
CMOS analog circuit featuring 4 channels and a single function, housed in a 16-pin SOIC package. Offers 2.5kV isolation voltage with a maximum operating temperature of 100°C and a minimum of -40°C. Operates within a supply voltage range of 3V to 5.5V, with a typical supply current of 6mA. Propagation delay is 12ns, and turn-on delay time is 18ns. This RoHS compliant component is supplied on tape and reel.
Broadcom HCPL-092J-500E technical specifications.
| Package/Case | SO |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Channels | 4 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| Propagation Delay | 12ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 6mA |
| Turn-On Delay Time | 18ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-092J-500E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
