
General purpose interface IC, featuring 2 unidirectional channels with a 100Mbps data rate and 15ns propagation delay. This CMOS component offers 2.5kV isolation voltage, operates from a 3V to 5.5V supply, and supports a collector emitter breakdown voltage of 7.5V. Packaged in an 8-pin SOIC surface mount configuration, it boasts a maximum power dissipation of 150mW and operates within a -40°C to 100°C temperature range. UL and VDE approvals are included, with RoHS compliance.
Broadcom HCPL-0930-000E technical specifications.
| Approvals | UL, VDE |
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Collector Emitter Breakdown Voltage | 7.5V |
| Data Rate | 100Mbps |
| Depth | 1.27mm |
| Input Current | 10mA |
| Isolated Power | No |
| Isolation Voltage | 2.5kV |
| Isolation Voltage-Max | 2.5kV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Current | 10uA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 7.5V |
| Max Power Dissipation | 150mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Propagation Delay | 15ns |
| Pulse Width Distortion (PWD) | 3ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 12uA |
| Turn-On Delay Time | 10ns |
| Type | General Purpose |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-0930-000E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
