
General purpose logic circuit, featuring two unidirectional channels and a 5.5V operating supply voltage. This integrated circuit offers a 2.5kV isolation voltage with a maximum power dissipation of 150mW. It operates across a temperature range of -55°C to 100°C, with a propagation delay of 15ns and a turn-on delay time of 18ns. The component is packaged in an SOIC (PDSO8, SOP-8) format.
Broadcom HCPL-0931 technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Isolated Power | No |
| Isolation Voltage | 2.5kV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Number of Channels | 2 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 150mW |
| Propagation Delay | 15ns |
| Pulse Width Distortion (PWD) | 3ns |
| RoHS Compliant | No |
| Supply Current | 2mA |
| Turn-On Delay Time | 18ns |
| Type | General Purpose |
| RoHS | Not Compliant |
Download the complete datasheet for Broadcom HCPL-0931 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
