
General purpose interface IC featuring two unidirectional channels. This integrated circuit offers a 2.5kV isolation voltage and operates with a maximum supply voltage of 5.5V. Key performance metrics include a 15ns propagation delay and 18ns turn-on delay time, with a pulse width distortion of 3ns. Packaged in an SOIC (SOP-8) form factor, this lead-free and RoHS compliant component is supplied on tape and reel.
Broadcom HCPL-0931-500E technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Isolated Power | No |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| Propagation Delay | 15ns |
| Pulse Width Distortion (PWD) | 3ns |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Turn-On Delay Time | 18ns |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-0931-500E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
