
Logic Output Optocouplers 2.0A IGBT Gate Drive
Checking distributor stock and pricing after the page loads.
| Approvals | CSA, UR, IEC, EN |
| Package/Case | SO |
| Direction | Unidirectional |
| Fall Time | 0.1us |
| High Level Output Current | 2A |
| Input Type | DIFFERENTIAL |
| Lead Free | Contains Lead |
| Low Level Output Current | 2A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Power Dissipation | 1.2W |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Outputs | 1 |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Propagation Delay | 500ns |
| Pulse Width Distortion (PWD) | 300ns |
| Turn-On Delay Time | 500ns |
| RoHS | Compliant |