
The HCPL-7510 is a single-channel isolation amplifier with a -3db bandwidth of 100kHz and a maximum supply voltage of 5.5V. It operates over a temperature range of -40°C to 85°C and is available in a DIP-8 package. The amplifier has an input bias current of 600nA and an input offset voltage of 600uV. It provides 3.75kV of isolation voltage and can supply up to 11.7mA of current.
Sign in to ask questions about the Broadcom HCPL-7510 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HCPL-7510 technical specifications.
| -3db Bandwidth | 100kHz |
| Amplifier Type | ISOLATION |
| Bandwidth | 100kHz |
| Package/Case | DIP |
| Input Bias Current | 600nA |
| Input Offset Voltage (Vos) | 600uV |
| Isolation Voltage | 3.75kV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 11.7mA |
| Output Current per Channel | 16mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Broadcom HCPL-7510 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
