
The HCPL-7510-500 is a high-isolation amplifier with a bandwidth of 100kHz and an isolation voltage of 3.75kV. It is available in a surface-mount package and operates over a temperature range of -40°C to 85°C. The amplifier has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V, with an operating supply current of 11.7mA. It is not RoHS compliant and contains lead.
Broadcom HCPL-7510-500 technical specifications.
| -3db Bandwidth | 100kHz |
| Amplifier Type | ISOLATION |
| Bandwidth | 100kHz |
| Package/Case | SMD/SMT |
| Input Bias Current | 600nA |
| Input Offset Voltage (Vos) | 600uV |
| Isolation Voltage | 3.75kV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 11.7mA |
| Output Current per Channel | 16mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 16mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Broadcom HCPL-7510-500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
