
Analog isolation amplifier IC featuring 100kHz bandwidth and 3.75kV isolation voltage. This single-channel, single-amplifier circuit offers a 600µV input offset voltage and 600nA input bias current. Designed for surface mount applications, it operates within a 4.5V to 5.5V supply range, drawing 11.7mA typical supply current. The component delivers 16mA output current per channel and is supplied in tape and reel packaging.
Broadcom HCPL-7510-500E technical specifications.
| -3db Bandwidth | 100kHz |
| Amplifier Type | ISOLATION |
| Bandwidth | 100kHz |
| Package/Case | SMD/SMT |
| Input Bias Current | 600nA |
| Input Offset Voltage (Vos) | 600uV |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 11.7mA |
| Output Current per Channel | 16mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 16mA |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-7510-500E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
