
The HCPL-7510-560E is a high-speed analog isolation amplifier with a bandwidth of 100kHz. It features an isolation voltage of 3.75kV and is designed for surface mount applications. The amplifier operates over a temperature range of -40°C to 85°C and is powered by a supply voltage between 4.5V and 5.5V. It has a maximum supply current of 16mA and an output current per channel of 16mA.
Sign in to ask questions about the Broadcom HCPL-7510-560E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HCPL-7510-560E technical specifications.
| -3db Bandwidth | 100kHz |
| Amplifier Type | ISOLATION |
| Bandwidth | 100kHz |
| Package/Case | SMD/SMT |
| Input Bias Current | 600nA |
| Input Offset Voltage (Vos) | 600uV |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 11.7mA |
| Output Current per Channel | 16mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 16mA |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-7510-560E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.