
The HCPL-7520-300 is an isolation amplifier with a -3db bandwidth of 100kHz and an operating supply current of 11.7mA. It operates within a temperature range of -40°C to 100°C and is packaged in an SMD/SMT package type. The device is not RoHS compliant and contains lead. It is available in a package quantity of 50, packaged in rail/tube packaging.
Broadcom HCPL-7520-300 technical specifications.
| -3db Bandwidth | 100kHz |
| Amplifier Type | ISOLATION |
| Bandwidth | 100kHz |
| Package/Case | SMD/SMT |
| Input Bias Current | 600nA |
| Input Offset Voltage (Vos) | 600uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 11.7mA |
| Operating Supply Voltage | 5.5V |
| Output Current per Channel | 16mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 16mA |
| RoHS | Not Compliant |
Download the complete datasheet for Broadcom HCPL-7520-300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
