
The HCPL-7520-500 is a single-channel isolation amplifier with a bandwidth of 100kHz. It operates from a 5.5V supply and consumes 11.7mA of current. The amplifier is packaged in a surface-mount SMD/SMT package and is suitable for operating temperatures between -40°C and 100°C. Note that this device contains lead and is not RoHS compliant.
Broadcom HCPL-7520-500 technical specifications.
| -3db Bandwidth | 100kHz |
| Amplifier Type | ISOLATION |
| Bandwidth | 100kHz |
| Package/Case | SMD/SMT |
| Input Bias Current | 600nA |
| Input Offset Voltage (Vos) | 600uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 11.7mA |
| Operating Supply Voltage | 5.5V |
| Output Current per Channel | 16mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Current | 16mA |
| RoHS | Not Compliant |
Download the complete datasheet for Broadcom HCPL-7520-500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
