
Analog Circuit, 1 Func, PDIP8, 0.300 INCH, ROHS COMPLIANT, DIP-8
Checking distributor stock and pricing after the page loads.
| Amplifier Type | ISOLATION |
| Package/Case | DIP |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
