The HCPL-7560-300 is an isolation amplifier from Broadcom with a package type of SMT-8. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is supplied with a voltage of up to 5.5V and is available in a package quantity of 50. The HCPL-7560-300 is not RoHS compliant and contains lead.
Broadcom HCPL-7560-300 technical specifications.
| Amplifier Type | ISOLATION |
| Package/Case | SMD/SMT |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Broadcom HCPL-7560-300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.