
The HCPL-7840-060E is a single-channel isolation amplifier from Broadcom, featuring a -3db bandwidth of 100kHz and an isolation voltage of 3.75kV. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 4.5V and 5.5V. The amplifier is packaged in a DIP format and is suitable for through-hole mounting. It is compliant with RoHS regulations and is available in quantities of 50.
Broadcom HCPL-7840-060E technical specifications.
| -3db Bandwidth | 100kHz |
| Amplifier Type | ISOLATION |
| Package/Case | DIP |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 300uV |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 10.86mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 15.5mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 15.5mA |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-7840-060E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
