
The HCPL-7840#360 is a single-channel isolation amplifier with a -3db bandwidth of 100kHz. It features an isolation amplifier type and is packaged in a surface mount SMD/SMT package. The device has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is not RoHS compliant and contains lead, making it a non-lead-free component.
Checking distributor stock and pricing after the page loads.
| -3db Bandwidth | 100kHz |
| Amplifier Type | ISOLATION |
| Package/Case | SMD/SMT |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 300uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 10.86mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 15.5mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 15.5mA |
| RoHS | Not Compliant |
