
Isolation Amplifier, 1 Func, 3750V Isolation-Min, 100MHz Band Width, CMOS, PDSO8, SMT-8
Checking distributor stock and pricing after the page loads.
| Amplifier Type | ISOLATION |
| Package/Case | SMD/SMT |
| Input Offset Voltage (Vos) | 300uV |
| Isolation Voltage | 3.75kV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Current | 15.5mA |
| RoHS | Not Compliant |
