Broadcom HCPL-786J technical specifications.
| Amplifier Type | ISOLATION |
| Package/Case | SOIC |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 10MS/s |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Broadcom HCPL-786J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
