
12-bit, 4-channel Delta-Sigma Analog-to-Digital Converter (ADC) with serial access. Features 3.75kV isolation voltage and 22kHz bandwidth. Operates with a single 4.5V to 5.5V supply, drawing 10mA typical supply current. Offers 60dB common mode rejection ratio and a 320mV reference voltage. Packaged in a surface-mount SOIC for efficient integration.
Sign in to ask questions about the Broadcom HCPL-786J-000E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HCPL-786J-000E technical specifications.
| Amplifier Type | ISOLATION |
| Bandwidth | 22kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 60dB |
| Height | 3.505mm |
| Input Current | 15mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Length | 10.31mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Channels | 4 |
| Output Voltage | 4.9V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reference Voltage | 320mV |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Supply Type | Single |
| Width | 7.493mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-786J-000E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
