
The HCPL-800J-500 is a specialized telecom IC with a maximum operating temperature of 85°C and a maximum power dissipation of 1W. It is designed for surface mount applications in a SOP-16 package. The device has a single channel and operates at an operating supply current of 28mA. It is available in tape and reel packaging with a quantity of 850 units per reel.
Sign in to ask questions about the Broadcom HCPL-800J-500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HCPL-800J-500 technical specifications.
| Package/Case | SO |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 28mA |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Broadcom HCPL-800J-500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
