
The HCPL-9000-300 is a general purpose isolated optocoupler with a single unidirectional channel. It operates at a maximum temperature of 100°C and a minimum of -40°C. The device is not lead-free and has a power dissipation of 150mW. It is available in a DIP-8 package quantity of 50, packaged in a rail/Tube format. The optocoupler has a propagation delay of 15ns and a pulse width distortion of 3ns. It is not RoHS compliant.
Broadcom HCPL-9000-300 technical specifications.
| Package/Case | SMD/SMT |
| Channel Type | Unidirectional |
| Isolated Power | No |
| Isolation Voltage | 2.5kV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 150mW |
| Propagation Delay | 15ns |
| Pulse Width Distortion (PWD) | 3ns |
| RoHS Compliant | No |
| Supply Current | 4mA |
| Turn-On Delay Time | 18ns |
| Type | General Purpose |
| RoHS | Not Compliant |
Download the complete datasheet for Broadcom HCPL-9000-300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
