
General purpose analog circuit with one function, featuring four unidirectional channels. This CMOS integrated circuit offers 2.5kV isolation voltage and operates within a 3V to 5.5V supply voltage range. Key specifications include a 7.5V collector-emitter breakdown voltage, 10A input current, and 10mA maximum output current. The SOIC-16 package is surface mountable, lead-free, and RoHS compliant, with a propagation delay of 15ns and turn-on delay time of 10ns. Operating temperature range is -40°C to 100°C.
Broadcom HCPL-900J-000E technical specifications.
| Approvals | UL, IEC |
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Collector Emitter Breakdown Voltage | 7.5V |
| Depth | 2.54mm |
| ESD Protection | Yes |
| Input Current | 10A |
| Isolated Power | No |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Length | 10.49mm |
| Max Input Current | 10uA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Power Dissipation | 150mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Output Voltage | 7V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 15ns |
| Pulse Width Distortion (PWD) | 3ns |
| RoHS Compliant | Yes |
| Supply Current | 8mA |
| Turn-On Delay Time | 10ns |
| Type | General Purpose |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-900J-000E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
