
The Broadcom HCPL-901J is a 4-channel unidirectional isolated logic IC with a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 150mW and an operating supply voltage of 5.5V. The device is packaged in a SOIC package and has a propagation delay of 15ns and a pulse width distortion of 3ns.
Broadcom HCPL-901J technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Isolated Power | No |
| Isolation Voltage | 2.5kV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Number of Channels | 4 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 150mW |
| Propagation Delay | 15ns |
| Pulse Width Distortion (PWD) | 3ns |
| RoHS Compliant | No |
| Supply Current | 4mA |
| Turn-On Delay Time | 18ns |
| Type | General Purpose |
| RoHS | Not Compliant |
Download the complete datasheet for Broadcom HCPL-901J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
