
General purpose analog circuit featuring 4 unidirectional channels. This CMOS integrated circuit offers a 2.5kV isolation voltage and operates within a 5.5V supply voltage range. With a maximum operating temperature of 100°C and a minimum of -40°C, it boasts a 15ns propagation delay and 3ns pulse width distortion. The SOIC-16 package is lead-free and RoHS compliant.
Sign in to ask questions about the Broadcom HCPL-901J-000E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HCPL-901J-000E technical specifications.
| Package/Case | SO |
| Channel Type | Unidirectional |
| Isolated Power | No |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 4 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 150mW |
| Propagation Delay | 15ns |
| Pulse Width Distortion (PWD) | 3ns |
| RoHS Compliant | Yes |
| Supply Current | 4mA |
| Turn-On Delay Time | 18ns |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCPL-901J-000E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
