
The HCPL-902J is a 4-channel unidirectional isolated driver with a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 150mW and is packaged in a SO-16 package. The device is not lead-free and is not RoHS compliant. It operates at a supply voltage of 5.5V and has a supply current of 6mA. The propagation delay is 15ns and the pulse width distortion is 3ns.
Broadcom HCPL-902J technical specifications.
| Package/Case | SO |
| Channel Type | Unidirectional |
| Isolated Power | No |
| Isolation Voltage | 2.5kV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 150mW |
| Propagation Delay | 15ns |
| Pulse Width Distortion (PWD) | 3ns |
| RoHS Compliant | No |
| Supply Current | 6mA |
| Turn-On Delay Time | 18ns |
| Type | General Purpose |
| RoHS | Not Compliant |
Download the complete datasheet for Broadcom HCPL-902J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
