
The HCPL-9031-500 is a dual unidirectional optocoupler with a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It has a 2.5kV isolation voltage and operates on a 5.5V supply voltage. The device is packaged in a SMD/SMT package and is not RoHS compliant due to containing lead. It has a power dissipation of 150mW and a propagation delay of 15ns.
Broadcom HCPL-9031-500 technical specifications.
| Package/Case | SMD/SMT |
| Channel Type | Unidirectional |
| Isolated Power | No |
| Isolation Voltage | 2.5kV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| Propagation Delay | 15ns |
| Pulse Width Distortion (PWD) | 3ns |
| RoHS Compliant | No |
| Supply Current | 2mA |
| Turn-On Delay Time | 18ns |
| Type | General Purpose |
| RoHS | Not Compliant |
Download the complete datasheet for Broadcom HCPL-9031-500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
