
The HCTL-1100 is a DIP packaged power management IC designed for operation over the -20°C to 85°C temperature range. It can supply up to 30mA of current and operates from a 4.75V to 5.25V supply voltage. The device is lead free and RoHS compliant, packaged in a DIP40 package quantity of 100 units per rail/Tube.
Sign in to ask questions about the Broadcom HCTL-1100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HCTL-1100 technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 30mA |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCTL-1100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
