
The HCTL-1100#PLC is a surface mount interface IC from Broadcom, operating within a temperature range of -20°C to 85°C. It is compliant with RoHS regulations and has a maximum supply voltage of 5.25V, with an operating supply voltage of 5V. The IC has a supply current of 30mA and is packaged in a PLCC package with a quantity of 250 units per rail/Tube packaging.
Sign in to ask questions about the Broadcom HCTL-1100#PLC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HCTL-1100#PLC technical specifications.
| Package/Case | PLCC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 30mA |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCTL-1100#PLC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
