Broadcom HCTL-1101 technical specifications.
| Package/Case | PLCC |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole, Surface Mount |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 2.2mA |
| Output Voltage | 5.5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 15mA |
| Technology | CMOS |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCTL-1101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
