
The HCTL-1101-PLC is a CMOS integrated circuit with a parallel interface, operating within a temperature range of -20°C to 85°C. It is supplied with a voltage of 5V and is available in a package quantity of 250 units. The IC is packaged in a PLCC package and is mounted on the surface. It is not radiation hardened and is available in a rail/tube packaging format.
Sign in to ask questions about the Broadcom HCTL-1101-PLC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HCTL-1101-PLC technical specifications.
| Package/Case | PLCC |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCTL-1101-PLC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
