Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
BROADCOM
HCTL-2001
Datasheet
Broadcom
HCTL-2001
Obsolete
Decoder IC 14MHz 12bit 16-Pin PDIP
Semiconductors
Integrated Circuits (ICs)
Semiconductors
Integrated Circuits (ICs)
Interface ICs
Sensor & Detector Interfaces
Decoder IC 14MHz 12bit 16-Pin PDIP
Package
PDIP
Quick Jump:
Pricing
Specs
Images
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Package/Case
PDIP
Max Operating Temperature
85°C
Min Operating Temperature
-40°C
Package Quantity
30
Packaging
Bulk
RoHS Compliant
Yes
Compliance
RoHS
Compliant
Product Images
Browse
Manufacturers
API
BOM
Account