
The HCTL-2001-A00 is an 8-bit dual counter/decoder IC from Broadcom. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage of 5V. The IC is packaged in a PDIP format and is available in quantities of 50. It is compliant with RoHS regulations and is suitable for use in through-hole mounting applications.
Broadcom HCTL-2001-A00 technical specifications.
| Package/Case | PDIP |
| Height | 0.195inch |
| Interface | 8 bit |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Logic Function | Counter, Decoder |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 0.26inch |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HCTL-2001-A00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
