Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
BROADCOM
HCTL-2020
Datasheet
Broadcom
HCTL-2020
Obsolete
Decoder IC 14MHz 20-Pin PDIP
Semiconductors
Integrated Circuits (ICs)
Semiconductors
Integrated Circuits (ICs)
Interface ICs
Sensor & Detector Interfaces
Decoder IC 14MHz 20-Pin PDIP
Package
PDIP
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Package/Case
PDIP
Max Operating Temperature
85°C
Min Operating Temperature
-40°C
Radiation Hardening
No
RoHS Compliant
No
Compliance
RoHS
Not CompliantNo
Browse
Manufacturers
API
BOM
Account