Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
BROADCOM
HCTL-2032-SCT
Datasheet
Broadcom
HCTL-2032-SCT
Obsolete
Decoder IC 33MHz 32bit 32-Pin SOIC T/R
Semiconductors
Integrated Circuits (ICs)
Semiconductors
Integrated Circuits (ICs)
Interface ICs
Sensor & Detector Interfaces
Decoder IC 33MHz 32bit 32-Pin SOIC T/R
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Max Operating Temperature
100°C
Min Operating Temperature
-40°C
Packaging
Tape and Reel
RoHS Compliant
Yes
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account