
The HDJD-JD02 is an analog interface module with a module package and lead free composition. It is available as a single unit in bulk packaging. The module is designed for evaluation purposes and features an optical sensing method. The HDJD-JD02 is not RoHS compliant. The Reach SVHC compliance status of this product is unknown.
Broadcom HDJD-JD02 technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | Analog |
| Lead Free | Lead Free |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Sensing Method | Optical |
| RoHS | Not Compliant |
Download the complete datasheet for Broadcom HDJD-JD02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
