Broadcom HDJD-JD05 technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | Serial, 2-Wire |
| Lead Free | Not Applicable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Sensing Method | Optical |
| RoHS | Not Compliant |
Download the complete datasheet for Broadcom HDJD-JD05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.