Broadcom HDJD-JD06 technical specifications.
| Package/Case | QFN |
| Evaluation Kit | Yes |
| Interface | Analog |
| Lead Free | Not Applicable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Sensing Method | Optical |
| RoHS | Not CompliantNo |
Download the complete datasheet for Broadcom HDJD-JD06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.