
The HDSP-301A is a red display component with a luminous intensity of 0.45mcd and a forward current of 1mA. It is packaged in a DIP format with a height of 0.504inch and a width of 0.382inch. The display operates within a temperature range of -20°C to 80°C and has a maximum power dissipation of 37mW. The HDSP-301A is RoHS compliant and available in bulk packaging.
Sign in to ask questions about the Broadcom HDSP-301A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HDSP-301A technical specifications.
| Package/Case | DIP |
| Color | Red |
| Display Type | Segment |
| Forward Current | 1mA |
| Height | 0.504inch |
| Illumination Color | Red |
| Luminous Intensity | 0.45mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 37mW |
| Number of Characters | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Area (height) | 10mm |
| Viewing Area Length | 6mm |
| Width | 0.382inch |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-301A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
