
The HDSP-301E is a DIP display with 8 elements and 1 character. It operates at a forward current of 30mA and a reverse voltage of 5V. The display is illuminated with an orange color and has a luminous intensity of 1.8mcd. It is available in a package quantity of 500 and is packaged in rail/Tube packaging. The HDSP-301E is RoHS compliant and has a maximum operating temperature of 80°C and a minimum operating temperature of -40°C.
Broadcom HDSP-301E technical specifications.
| Package/Case | DIP |
| Color | Red |
| Depth | 9.7mm |
| Display Type | Segment |
| Forward Current | 30mA |
| Illumination Color | Orange |
| Length | 12.8mm |
| Luminous Intensity | 1.8mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 105mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Power Dissipation | 105mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 10mm |
| Viewing Area Length | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HDSP-301E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
